14310313101160 | Harting

Socket header, 3 pole, pitch 2.54 mm, straight, white, 14310313101160

Order No.: 45F2300
EAN: 4099889992281
MPN:
14310313101160
14 31 031 3101 160
Series: HAR-FLEXICON
14310313101160 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5232 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
7.62 € *
Price list
Quantity
Price per unit*
5 pcs.
1.5232 €
50 pcs.
1.4161 €
100 pcs.
1.3685 €
250 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 2.54 mm
Connection spring-clamp connection
Orientation straight
contact surface tin-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes