14310217401000 | Harting

PCB connector, 2 pole, pitch 5.08 mm, green, 14310217401000

Order No.: 42P6340
EAN: 5713140114715
MPN:
14310217401000
Series: HAR-FLEXICON
14310217401000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.30 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0591 €
50 pcs.
0.9877 €
100 pcs.
0.9520 €
250 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale

Connector, 14310217401000, Harting

Connector, Vertical, Screw termination, Rated current: ‌15 A, Contacts: 2, Copper alloy, Sn Mating side, Polyamide (PA), Polyphthalamide (PPA), Green.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection screw connection
contact surface tin-plated
Rated voltage 250 V
Rated current 15 A
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes