14310217102000 | Harting

Socket header, 2 pole, pitch 5.08 mm, straight, green, 14310217102000

Order No.: 45F2295
EAN: 4099889992243
MPN:
14310217102000
14 31 021 7102 000
Series: HAR-FLEXICON
14310217102000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0948 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0948 €
50 pcs.
1.0234 €
100 pcs.
0.9877 €
250 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 5.08 mm
Connection spring-clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes