14310216402000 | Harting
PCB connector, 2 pole, pitch 5 mm, straight, green, 14310216402000
Order No.: 42F8831
EAN: 5713140206267
MPN:
14310216402000
har-flexicon 5,00 FSH-2 GN
Series: HAR-FLEXICON
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0472 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0472 €
50 pcs.
0.9758 €
100 pcs.
0.9401 €
250 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 14310216402000, Harting
The 14310216402000 is a horizontal PCB connector with screw termination and polyamide, polyphthalamide material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Rated voltage | 250 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |