14310215402000 | Harting
PCB connector, 2 pole, pitch 3.81 mm, green, 14310215402000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1543 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1543 €
50 pcs.
1.0710 €
100 pcs.
1.0353 €
250 pcs.
0.9758 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector, 14310215402000, Harting
Connector, Horizontal, Screw termination, Rated current: 10 A, Contacts: 2, Copper alloy, Sn Mating side, Polyamide (PA), Polyphthalamide (PPA), Green.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 3.81 mm | |
| Connection | screw connection | |
| contact surface | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 10 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |