14310215102000 | Harting

PCB connector, 2 pole, pitch 3.81 mm, straight, green, 14310215102000

Order No.: 42F8819
EAN: 5713140206267
MPN:
14310215102000
har-flexicon 3,81 FPH-2 GN
Series: HAR-FLEXICON
14310215102000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4518 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4518 €
50 pcs.
1.3447 €
100 pcs.
1.2971 €
250 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 14310215102000, Harting

The 14310215102000 is a horizontal PCB connector with push-in-spring-cage termination and polyamide, polyphthalamide material.

Technical specifications
Filter Property Value
Pin number 2 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
contact surface silver-plated
Rated voltage 150 V
Rated current 11 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No