14310214401000 | Harting

PCB connector, 2 pole, pitch 3.5 mm, straight, green, 14310214401000

Order No.: 42F8800
EAN: 5713140206267
MPN:
14310214401000
har-flexicon 3,50 FSV-2 GN
Series: HAR-FLEXICON
14310214401000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1067 €
50 pcs.
1.0234 €
100 pcs.
0.9996 €
250 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 14310214401000, Harting

The 14310214401000 is a vertical PCB connector with screw termination and polyamide, polyphthalamide material.

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface silver-plated
Rated voltage 150 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No