14310213101000 | Harting

Socket header, 2 pole, pitch 2.54 mm, straight, black, 14310213101000

Order No.: 45F2283
EAN: 4099889992199
MPN:
14310213101000
14 31 021 3101 000
Series: HAR-FLEXICON
14310213101000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: 26 Weeks
Total Price:
5.41 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0829 €
50 pcs.
1.0115 €
100 pcs.
0.9758 €
250 pcs.
0.9163 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 2 pole
Grid 2.54 mm
Connection spring-clamp connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes