14130517001000 | Harting

PCB connector, 5 pole, pitch 5.08 mm, straight, green, 14130517001000

Order No.: 42F8854
EAN: 5713140206267
MPN:
14130517001000
har-flexicon 5,08 MWV-5 GN
Series: HAR-FLEXICON
14130517001000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9520 €
50 pcs.
0.8925 €
100 pcs.
0.8568 €
250 pcs.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale

Header, 14130517001000, Harting

The 14130517001000 is a vertical header with copper alloy and polyamide material.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection PCB connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 250 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No