14130514001000 | Harting
PCB connector, 5 pole, pitch 3.5 mm, straight, green, 14130514001000
Order No.: 42F8812
EAN: 5713140206267
MPN:
14130514001000
har-flexicon 3,50 MWV-5 GN
Series: HAR-FLEXICON
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9996 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9996 €
50 pcs.
0.9282 €
100 pcs.
0.9044 €
250 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 14130514001000, Harting
The 14130514001000 is a vertical header with 5 contacts and polyamide material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 150 V | |
| Rated current | 11 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |