14121614005000 | Harting
PCB connector, 16 pole, pitch 3.5 mm, black, 14121614005000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8318 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.83 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8318 €
10 pcs.
3.5819 €
50 pcs.
3.4629 €
100 pcs.
3.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
Header, 14121614005000, Harting
Header, Vertical, Reflow soldering termination (THR), Rated current: 11 A, Contacts: 16, Copper alloy, Sn over Ni Mating side, Sn over Ni Termination side, PCB fixing: With thread flange, Polyamide (PA), Polyphthalamide (PPA), Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 16 pole | |
| Grid | 3.5 mm | |
| Connection | PCB connection | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 150 V | |
| Rated current | 11 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |