14121217006000 | Harting
PCB connector, 12 pole, pitch 5.08 mm, angled, black, 14121217006000
Order No.: 42F8847
EAN: 5713140114456
MPN:
14121217006000
har-flexicon 5,08 MTH-12 BK SL
Series: HAR-FLEXICON
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9512 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9512 €
10 pcs.
2.7608 €
50 pcs.
2.6775 €
100 pcs.
2.4514 €
*incl. VAT plus shipping costs
Subject to prior sale
Header, 14121217006000, Harting
The 14121217006000 is a horizontal header with reflow soldering termination and PCB fixing thread flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 250 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |