14121214005000 | Harting

PCB connector, 12 pole, pitch 3.5 mm, straight, black, 14121214005000

Order No.: 42F8806
EAN: 5713140207578
MPN:
14121214005000
har-flexicon 3,50 MTV-12 BK SL
Series: HAR-FLEXICON
14121214005000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2487 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
3.0464 €
50 pcs.
2.9512 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 14121214005000, Harting

The 14121214005000 is a vertical header with reflow soldering termination and PCB fixing thread flange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 150 V
Rated current 11 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No