14121017001000 | Harting

PCB connector, 10 pole, pitch 5.08 mm, black, 14121017001000

Order No.: 42P6341
EAN: 5713140114227
MPN:
14121017001000
Series: HAR-FLEXICON
14121017001000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
5 pcs.
1.7017 €
50 pcs.
1.5827 €
100 pcs.
1.5232 €
250 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale

Header, 14121017001000, Harting

Header, Vertical, Reflow soldering termination (THR), Rated current: ‌15 A, Contacts: 10, Copper alloy, Sn over Ni Mating side, Sn over Ni Termination side, Polyamide (PA), Polyphthalamide (PPA), Black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5.08 mm
Connection PCB connection
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 15 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes