14121016001000 | Harting

Pin header, 10 pole, pitch 5 mm, straight, black, 14121016001000

Order No.: 45F2174
EAN: 4099889991949
MPN:
14121016001000
14 12 101 6001 000
Series: HAR-FLEXICON
14121016001000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
5 pcs.
1.7017 €
50 pcs.
1.5827 €
100 pcs.
1.5232 €
250 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 5 mm
Connection solder connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 250 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes