14120917001000 | Harting

PCB connector, 9 pole, pitch 5.08 mm, black, 14120917001000

Order No.: 42P6343
EAN: 5713140114081
MPN:
14120917001000
Series: HAR-FLEXICON
14120917001000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4994 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4994 €
50 pcs.
1.4042 €
100 pcs.
1.3566 €
250 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale

Header, 14120917001000, Harting

Header, Vertical, Reflow soldering termination (THR), Rated current: ‌15 A, Contacts: 9, Copper alloy, Sn over Ni Mating side, Sn over Ni Termination side, Polyamide (PA), Polyphthalamide (PPA), Black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 5.08 mm
Connection PCB connection
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 15 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes