14120914006000 | Harting

PCB connector, 9 pole, pitch 3.5 mm, angled, black, 14120914006000

Order No.: 42F8805
EAN: 5713140207578
MPN:
14120914006000
har-flexicon 3,50 MTH-9 BK SL
Series: HAR-FLEXICON
14120914006000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6656 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.4871 €
50 pcs.
2.4157 €
100 pcs.
2.2015 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 14120914006000, Harting

The 14120914006000 is a horizontal PCB connector with push-in-spring-cage termination and PCB fixing thread flange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated current 11 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No