14120714001000 | Harting

PCB connector, 7 pole, pitch 3.5 mm, straight, black, 14120714001000

Order No.: 42F8811
EAN: 5713140207578
MPN:
14120714001000
har-flexicon 3,50 MTV-7 BK
Series: HAR-FLEXICON
14120714001000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4637 €
50 pcs.
1.3685 €
100 pcs.
1.3209 €
250 pcs.
1.2376 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 14120714001000, Harting

The 14120714001000 is a vertical header with reflow soldering termination and polyamide, polyphthalamide material.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 150 V
Rated current 11 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No