14120617005000 | Harting

PCB connector, 6 pole, pitch 5.08 mm, straight, black, 14120617005000

Order No.: 42F8852
EAN: 5713140207578
MPN:
14120617005000
har-flexicon 5,08 MTV-6 BK SL
Series: HAR-FLEXICON
14120617005000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9754 €
50 pcs.
1.9040 €
100 pcs.
1.7493 €
*incl. VAT plus shipping costs
Subject to prior sale

Header, 14120617005000, Harting

The 14120617005000 is a vertical header with reflow soldering termination and PCB fixing thread flange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 250 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No