14120517002000 | Harting
PCB connector, 5 pole, pitch 5.08 mm, angled, black, 14120517002000
Order No.: 42F8849
EAN: 5713140208452
MPN:
14120517002000
har-flexicon 5,08 MTH-5 BK
Series: HAR-FLEXICON
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9282 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
5 pcs.
0.9282 €
50 pcs.
0.8568 €
100 pcs.
0.8330 €
250 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Header, 14120517002000, Harting
The 14120517002000 is a horizontal header with reflow soldering termination and polyamide, polyphthalamide material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 250 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |