14120516050333 | Harting

Pin header, 5 pole, pitch 5 mm, straight, black, 14120516050333

Order No.: 42P6351
EAN: 5713140279872
MPN:
14120516050333
Series: HAR-FLEXICON
14120516050333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8076 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.5101 €
25 pcs.
4.3673 €
50 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale

Header, 14120516050333, Harting

Header, Contacts: 5, Copper alloy, Ag over Ni Mating side, Ag over Ni Termination side, Black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5 mm
Connection PCB connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes