14120415001000 | Harting
PCB connector, 4 pole, pitch 3.81 mm, straight, black, 14120415001000
Order No.: 42F8827
EAN: 5713140208452
MPN:
14120415001000
har-flexicon 3,81 MTV-4 BK
Series: HAR-FLEXICON
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8330 €
50 pcs.
0.7735 €
100 pcs.
0.7497 €
250 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Header, 14120415001000, Harting
The 14120415001000 is a vertical header with reflow soldering termination and polyamide, polyphthalamide material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 3.81 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 150 V | |
| Rated current | 11 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |