14120315006000 | Harting

Pin header, 3 pole, pitch 3.81 mm, angled, black, 14120315006000

Order No.: 45F2045
EAN: 4099889991352
MPN:
14120315006000
14 12 031 5006 000
Series: HAR-FLEXICON
14120315006000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5946 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
5 pcs.
1.5946 €
50 pcs.
1.4875 €
100 pcs.
1.4399 €
250 pcs.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated voltage 150 V
Rated current 11 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes