14120217006000 | Harting

PCB connector, 2 pole, pitch 5.08 mm, angled, black, 14120217006000

Order No.: 42F8848
EAN: 5713140208452
MPN:
14120217006000
har-flexicon 5,08 MTH-2 BK SL
Series: HAR-FLEXICON
14120217006000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6184 €
50 pcs.
1.4994 €
100 pcs.
1.4518 €
250 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale

Header, 14120217006000, Harting

The 14120217006000 is a horizontal header with reflow soldering termination and PCB fixing thread flange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 250 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No