14120217005000 | Harting

Pin header, 2 pole, pitch 5.08 mm, straight, black, 14120217005000

Order No.: 45F2028
EAN: 4099889991239
MPN:
14120217005000
14 12 021 7005 000
Series: HAR-FLEXICON
14120217005000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6184 €
50 pcs.
1.4994 €
100 pcs.
1.4518 €
250 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 250 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes