14120214001000 | Harting

Pin header, 2 pole, pitch 3.5 mm, straight, black, 14120214001000

Order No.: 45F2009
EAN: 4099889991147
MPN:
14120214001000
14 12 021 4001 000
Series: HAR-FLEXICON
14120214001000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.02 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4046 €
50 pcs.
0.3808 €
100 pcs.
0.3689 €
250 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 150 V
Rated current 11 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes