14110713001333 | Harting

Pin header, 7 pole, pitch 2.54 mm, straight, black, 14110713001333

Order No.: 45F1984
EAN: 4099889990935
MPN:
14110713001333
14 11 071 3001 333
Series: HAR-FLEXICON
14110713001333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9976 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.6168 €
25 pcs.
5.4502 €
50 pcs.
5.0694 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2.54 mm
Connection SMD
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes