14110613002000 | Harting

Pin header, 6 pole, pitch 2.54 mm, angled, black, 14110613002000

Order No.: 45F1980
EAN: 4099889990904
MPN:
14110613002000
14 11 061 3002 000
Series: HAR-FLEXICON
14110613002000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8683 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.8683 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection SMD
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Original Packaging Reel with 600 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes