14110613001333 | Harting

Pin header, 6 pole, pitch 2.54 mm, straight, black, 14110613001333

Order No.: 45F1979
EAN: 4099889990898
MPN:
14110613001333
14 11 061 3001 333
Series: HAR-FLEXICON
14110613001333 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7120 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.3550 €
25 pcs.
5.1884 €
50 pcs.
4.8314 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection SMD
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes