14110513010334 | Harting

PCB connector, 5 pole, pitch 2.54 mm, straight, white, 14110513010334

Order No.: 42F8792
EAN: 5713140205826
MPN:
14110513010334
har-flexicon 2,54 MSH-5 SAMPLE WH
Series: HAR-FLEXICON
14110513010334 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0936 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.09 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0936 €
10 pcs.
3.8437 €
25 pcs.
3.7247 €
50 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale

Header, 14110513010334, Harting

The 14110513010334 is a horizontal header with reflow soldering termination and liquid crystal polymer material.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No