14110410002333 | Harting
Pin header, 4 pole, pitch 1.27 mm, straight, black, 14110410002333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5101 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.51 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5101 €
10 pcs.
4.2245 €
25 pcs.
4.0936 €
50 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 4 pole | |
| Grid | 1.27 mm | |
| Connection | SMD | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 16 V | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |