14110313010334 | Harting

Pin header, 3 pole, pitch 2.54 mm, angled, white, 14110313010334

Order No.: 45F1964
EAN: 4099889990782
MPN:
14110313010334
14 11 031 3010 334
Series: HAR-FLEXICON
14110313010334 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6652 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.4272 €
50 pcs.
3.3201 €
100 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection SMD
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes