14110213010160 | Harting

PCB connector, 2 pole, pitch 2.54 mm, straight, white, 14110213010160

Order No.: 42P7002
EAN: 5713140205901
MPN:
14110213010160
Series: HAR-FLEXICON
14110213010160 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0234 €
10 pcs.
0.9639 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
600 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB connector, 14110213010160, Harting

PCB male connector, Horizontal, 2,54 mm, Copper alloy,

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
contact surface Sn over Ni
Connection plating Sn over Ni
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Breakable No
Colour white
Logistics
Property Value
Customs tariff number 85366990
Original Packaging Reel with 600 pieces
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes