14110213002160 | Harting
Pin header, 2 pole, pitch 2.54 mm, angled, white, 14110213002160, package with 600 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
415.3457 € *
Standard delivery time from the manufacturer is: 10 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 2 pole | |
| Grid | 2.54 mm | |
| Connection | SMD | |
| Orientation | angled | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 160 V | |
| Rated current | 6 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |