14031416101000 | Harting
PCB connector, 14 pole, pitch 5 mm, straight, green, 14031416101000
Order No.: 42F8838
EAN: 5713140208650
MPN:
14031416101000
har-flexicon 5,00 TWPV-14 GN
Series: HAR-FLEXICON
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.8318 €
25 pcs.
3.7128 €
50 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 14031416101000, Harting
The 14031416101000 is a vertical PCB terminal block with push-in-spring-cage termination and wave soldering termination.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 14 pole | |
| Grid | 5 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 300 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |