14031216101000 | Harting

Connector, 12 pole, pitch 5 mm, straight, green, 14031216101000

Order No.: 45F1945
EAN: 4099889990638
MPN:
14031216101000
14 03 121 6101 000
Series: HAR-FLEXICON
14031216101000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9032 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.6533 €
50 pcs.
3.5343 €
100 pcs.
3.2368 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 12 pole
Grid 5 mm
Connection spring-clamp connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes