14030516101000 | Harting

PCB connector, 5 pole, pitch 5 mm, straight, green, 14030516101000

Order No.: 42F8839
EAN: 5713140208599
MPN:
14030516101000
har-flexicon 5,00 TWPV-5 GN
Series: HAR-FLEXICON
14030516101000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7493 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
5 pcs.
1.7493 €
50 pcs.
1.6303 €
100 pcs.
1.5827 €
250 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 14030516101000, Harting

The 14030516101000 is a vertical PCB terminal block with push-in-spring-cage termination and wave soldering termination.

Technical specifications
Filter Property Value
Pin number 5 pole
Grid 5 mm
Connection push-in spring connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No