14030216101000 | Harting
Connector, 2 pole, pitch 5 mm, straight, green, 14030216101000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7259 €
50 pcs.
0.6783 €
100 pcs.
0.6545 €
250 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Grid | 5 mm | |
| Connection | spring-clamp connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 300 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |