14030214301201 | Harting
PCB connector, 2 pole, pitch 3.5 mm, white/blue, 14030214301201
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
5 pcs.
1.3923 €
50 pcs.
1.2971 €
100 pcs.
1.2495 €
250 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 14030214301201, Harting
PCB terminal block, IDC insulation displacement termination, Wave soldering termination, Rated current: 2.5 A, Contacts: 2, Copper alloy, Sn Mating side, Sn Termination side, PA66, White, Blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | print terminal | |
| Pin number | 2 pole | |
| Grid | 3.5 mm | |
| Connection | solder/IDC connection | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 2.5 A | |
| Number of rows | 1 | |
| Colour | white/blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |