14021215101000 | Harting
Connector, 12 pole, pitch 3.81 mm, straight, black, 14021215101000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4248 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.8417 €
25 pcs.
8.5680 €
50 pcs.
7.9611 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 12 pole | |
| Grid | 3.81 mm | |
| Connection | spring-clamp connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 220 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |