14021015101000 | Harting

PCB connector, 10 pole, pitch 3.81 mm, straight, black, 14021015101000

Order No.: 42F8828
EAN: 5713140112094
MPN:
14021015101000
har-flexicon 3,81 TTPV-10 BK
Series: HAR-FLEXICON
14021015101000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
7.3661 €
25 pcs.
7.1400 €
50 pcs.
6.6402 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 14021015101000, Harting

The 14021015101000 is a vertical PCB terminal block with push-in-spring-cage termination and reflow soldering termination.

Technical specifications
Filter Property Value
Pin number 10 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 220 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No