14021014402000 | Harting

PCB connector, 10 pole, pitch 3.5 mm, straight, black, 14021014402000

Order No.: 42F8817
EAN: 5713140112094
MPN:
14021014402000
har-flexicon 3,50 TTSH-10 BK
Series: HAR-FLEXICON
14021014402000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0583 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.8679 €
50 pcs.
2.7727 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 14021014402000, Harting

The 14021014402000 is a horizontal PCB terminal block with screw termination and reflow soldering termination.

Technical specifications
Filter Property Value
Pin number 10 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No