14021014101000 | Harting
PCB connector, 10 pole, pitch 3.5 mm, straight, black, 14021014101000
Order No.: 42F8814
EAN: 5713140112094
MPN:
14021014101000
har-flexicon 3,50 TTPV-10 BK
Series: HAR-FLEXICON
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.85 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8540 €
10 pcs.
7.3661 €
25 pcs.
7.1400 €
50 pcs.
6.6402 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 14021014101000, Harting
The 14021014101000 is a vertical PCB terminal block with push-in-spring-cage termination and reflow soldering termination.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 10 pole | |
| Grid | 3.5 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 220 V | |
| Rated current | 10 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |