14020914402000 | Harting

Connector, 9 pole, pitch 3.5 mm, angled, black, 14020914402000

Order No.: 45F1900
EAN: 4099889990522
MPN:
14020914402000
14 02 091 4402 000
Series: HAR-FLEXICON
14020914402000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.5347 €
50 pcs.
2.4633 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 9 pole
Grid 3.5 mm
Connection screw connection
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated voltage 150 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No