14020515101000 | Harting

PCB connector, 5 pole, pitch 3.81 mm, straight, black, 14020515101000

Order No.: 42F8829
EAN: 5713140111707
MPN:
14020515101000
har-flexicon 3,81 TTPV-5 BK
Series: HAR-FLEXICON
14020515101000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0579 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.06 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0579 €
10 pcs.
3.7961 €
50 pcs.
3.6771 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 14020515101000, Harting

The 14020515101000 is a vertical PCB terminal block with push-in-spring-cage termination and reflow soldering termination.

Technical specifications
Filter Property Value
Pin number 5 pole
Grid 3.81 mm
Connection push-in spring connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 220 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No