14020514402000 | Harting

Connector, 5 pole, pitch 3.5 mm, straight, black, 14020514402000

Order No.: 45F1860
EAN: 4099889990409
MPN:
14020514402000
14 02 051 4402 000
Series: HAR-FLEXICON
14020514402000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6422 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
8.21 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6422 €
50 pcs.
1.5351 €
100 pcs.
1.4756 €
250 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 3.5 mm
Connection screw connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 150 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No