14020416404000 | Harting
PCB connector, 4 pole, pitch 5 mm, black, 14020416404000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.53 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1067 €
50 pcs.
1.0234 €
100 pcs.
0.9996 €
250 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal block, 14020416404000, Harting
PCB terminal block, Horizontal, Screw termination, Reflow soldering termination (THR), Rated current: 17.5 A, Contacts: 4, Copper alloy, Sn over Ni Mating side, Sn over Ni Termination side, Polyamide (PA), Polyphthalamide (PPA), Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | print terminal | |
| Pin number | 4 pole | |
| Grid | 5 mm | |
| Connection | screw connection | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 300 V | |
| Rated current | 17.5 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |