14020416402000 | Harting

PCB connector, 4 pole, pitch 5 mm, angled, black, 14020416402000

Order No.: 42F8837
EAN: 5713140111707
MPN:
14020416402000
har-flexicon 5,00 TTSH-4 BK 1,5
Series: HAR-FLEXICON
14020416402000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1305 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
5 pcs.
1.1305 €
50 pcs.
1.0472 €
100 pcs.
1.0115 €
250 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 14020416402000, Harting

The 14020416402000 is a horizontal PCB terminal block with screw termination and reflow soldering termination.

Technical specifications
Filter Property Value
Pin number 4 pole
Grid 5 mm
Connection screw connection
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated voltage 220 V
Rated current 17.5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No