14020415402000 | Harting

PCB connector, 4 pole, pitch 3.81 mm, angled, black, 14020415402000

Order No.: 42F8830
EAN: 5713140111707
MPN:
14020415402000
har-flexicon 3,81 TTSH-4 BK
Series: HAR-FLEXICON
14020415402000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4042 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4042 €
50 pcs.
1.3090 €
100 pcs.
1.2614 €
250 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 14020415402000, Harting

The 14020415402000 is a horizontal PCB terminal block with screw termination and reflow soldering termination.

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Grid 3.81 mm
Connection screw connection
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated voltage 150 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No