14020414101000 | Harting

Connector, 4 pole, pitch 3.5 mm, straight, black, 14020414101000

Order No.: 45F1840
EAN: 4099889990294
MPN:
14020414101000
14 02 041 4101 000
Series: HAR-FLEXICON
14020414101000 Harting PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2487 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
3.0464 €
50 pcs.
2.9512 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Pin number 4 pole
Grid 3.5 mm
Connection spring-clamp connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 220 V
Rated current 10 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes